LMDPHDMI-LSZH4KMM-1M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 38,57000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 43,85000 €
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 40
Unit Price: 24,43000 €
Datasheet
Cable Assembly 3.3' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMDPHDMI-LSZH4KMM-1M

DigiKey Part Number
5073-LMDPHDMI-LSZH4KMM-1M-ND
Manufacturer
Manufacturer Product Number
LMDPHDMI-LSZH4KMM-1M
Description
MDP TO HDMI, MM, LSZH, 4K , 1M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly 3.3' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
3.3' (1.00m)
Manufacturer
L-com
1st Connector Mounting Type
Free Hanging (In-Line)
Series
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
Mini DisplayPort Male
Shielding
Shielded
2nd Connector Type
HDMI-A Male
Usage
High Definition Multimedia Interface, Multi Media
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMDPHDMI4K-MM-1ML-com05073-LMDPHDMI4K-MM-1M-ND38,57000 €Parametric Equivalent
VPA00005-1ML-com05073-VPA00005-1M-ND43,85000 €Parametric Equivalent
MDP2HDMM1MBStarTech.com405214-MDP2HDMM1MB-ND24,43000 €Parametric Equivalent
Available To Order
Factory Stock: 117
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
147,59000 €47,59 €
Manufacturers Standard Package
Unit Price without VAT:47,59000 €
Unit Price with VAT:56,63210 €