
Category | Output Configuration RS485 |
Manufacturer L-com | Current 11 mA |
Packaging Bulk | Mounting Type Threaded |
Part Status Active | Material - Housing & Prism Polycarbonate |
Type Liquid | Operating Temperature -25°C ~ 80°C |
Output Type Digital | Voltage Rating 11V ~ 36V |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 595,41000 € | 595,41 € |
| Unit Price without VAT: | 595,41000 € |
|---|---|
| Unit Price with VAT: | 708,53790 € |

