Liquid Level Sensor Analog 4mA ~ 20mA Output Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LLUSCS02-5302

DigiKey Part Number
5073-LLUSCS02-5302-ND
Manufacturer
Manufacturer Product Number
LLUSCS02-5302
Description
SENSOR LEVEL LIQ ANALOG 4MA/20MA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Liquid Level Sensor Analog 4mA ~ 20mA Output Threaded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Configuration
4mA ~ 20mA
Manufacturer
L-com
Current
100 mA
Packaging
Bulk
Mounting Type
Threaded
Part Status
Active
Material - Housing & Prism
Polycarbonate
Type
Liquid
Operating Temperature
-20°C ~ 60°C
Output Type
Analog
Voltage Rating
24V
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 10
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1584,65000 €584,65 €
Manufacturers Standard Package
Unit Price without VAT:584,65000 €
Unit Price with VAT:695,73350 €