
LLUSCS01-5201 | |
|---|---|
DigiKey Part Number | 5073-LLUSCS01-5201-ND |
Manufacturer | |
Manufacturer Product Number | LLUSCS01-5201 |
Description | SENSOR LEVEL LIQ ANALOG 4MA/20MA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Analog 4mA ~ 20mA Output Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Analog | |
Output Configuration | 4mA ~ 20mA | |
Current | 30 mA | |
Switch Actuation Level | - | |
Mounting Type | Threaded | |
Material - Housing & Prism | Polycarbonate | |
Operating Temperature | -20°C ~ 60°C | |
Voltage Rating | 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 562,89000 € | 562,89 € |
| Unit Price without VAT: | 562,89000 € |
|---|---|
| Unit Price with VAT: | 669,83910 € |

