
LLDIS403-6101 | |
|---|---|
DigiKey Part Number | 5073-LLDIS403-6101-ND |
Manufacturer | |
Manufacturer Product Number | LLDIS403-6101 |
Description | DIGITAL LIQUID LEVEL DISPLAY WIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Controller High/Low Level 220VAC DIN Rail |
Datasheet | Datasheet |
Category | Voltage - Supply 220VAC |
Manufacturer L-com | Output Type Relay (2) |
Packaging Bulk | Mounting Type DIN Rail |
Part Status Active | Termination Style Screw Terminal |
Type High/Low Level | Operating Temperature 0°C ~ 50°C |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 248,33000 € | 248,33 € |
| Unit Price without VAT: | 248,33000 € |
|---|---|
| Unit Price with VAT: | 295,51270 € |

