
LLCAP204-3107 | |
|---|---|
DigiKey Part Number | 5073-LLCAP204-3107-ND |
Manufacturer | |
Manufacturer Product Number | LLCAP204-3107 |
Description | SENSOR LEVEL LIQ ANALOG 4MA/20MA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Analog 4mA ~ 20mA Output Threaded |
Datasheet | Datasheet |
Category | Output Configuration 4mA ~ 20mA |
Manufacturer L-com | Mounting Type Threaded |
Packaging Bulk | Material - Housing & Prism Stainless Steel |
Part Status Active | Operating Temperature -20°C ~ 85°C |
Type Liquid | Voltage Rating 9V ~ 30V |
Output Type Analog |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 421,41000 € | 421,41 € |
| Unit Price without VAT: | 421,41000 € |
|---|---|
| Unit Price with VAT: | 501,47790 € |

