
LLCAP204-3102 | |
|---|---|
DigiKey Part Number | 5073-LLCAP204-3102-ND |
Manufacturer | |
Manufacturer Product Number | LLCAP204-3102 |
Description | SENSOR LEVEL LIQ ANALOG 4MA/20MA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Analog 4mA ~ 20mA Output Threaded |
Datasheet | Datasheet |
Category | Output Configuration 4mA ~ 20mA |
Manufacturer L-com | Mounting Type Threaded |
Packaging Bulk | Material - Housing & Prism Stainless Steel |
Part Status Active | Operating Temperature -20°C ~ 85°C |
Type Liquid | Voltage Rating 9V ~ 30V |
Output Type Analog |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 337,82000 € | 337,82 € |
| Unit Price without VAT: | 337,82000 € |
|---|---|
| Unit Price with VAT: | 402,00580 € |

