Liquid Level Sensor Analog 0 V ~ 5 V Output Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LLCAP201-3002

DigiKey Part Number
5073-LLCAP201-3002-ND
Manufacturer
Manufacturer Product Number
LLCAP201-3002
Description
SENSOR LEVEL LIQ ANALOG 0V/5V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Liquid Level Sensor Analog 0 V ~ 5 V Output Threaded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Configuration
0 V ~ 5 V
Manufacturer
L-com
Mounting Type
Threaded
Packaging
Bulk
Material - Housing & Prism
Stainless Steel
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Liquid
Voltage Rating
9V ~ 30V
Output Type
Analog
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 5
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1636,27000 €636,27 €
Manufacturers Standard Package
Unit Price without VAT:636,27000 €
Unit Price with VAT:757,16130 €