Switch DPST-NO/NC Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LIMSW-5169HT

DigiKey Part Number
5073-LIMSW-5169HT-ND
Manufacturer
Manufacturer Product Number
LIMSW-5169HT
Description
HIGH TEMPERATURE, DUAL CIRCUIT V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Switch DPST-NO/NC Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
250 V
Manufacturer
L-com
Actuator Type
Ball Bearing Plunger
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Active
Termination Style
Screw Terminal
Circuit
DPST-NO/NC
Ingress Protection
IP65 - Dust Tight, Water Resistant
Switch Function
On-Off, Off-On
Mechanical Life
15,000,000 Cycles
Current Rating (Amps)
10A (AC/DC)
Electrical Life
500,000 Cycles
Voltage Rating - AC
250 V
Operating Temperature
-40°C ~ 350°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 3
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1172,57000 €172,57 €
Manufacturers Standard Package
Unit Price without VAT:172,57000 €
Unit Price with VAT:205,35830 €