
Category | Actuator Type Ball Bearing Plunger |
Manufacturer L-com | Mounting Type Chassis Mount |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit DPST-NO/NC | Operating Force 150gf |
Switch Function On-Off, Off-On | Mechanical Life 15,000,000 Cycles |
Current Rating (Amps) 10A (AC/DC) | Electrical Life 500,000 Cycles |
Voltage Rating - AC 250 V | Operating Temperature -25°C ~ 80°C |
Voltage Rating - DC 250 V |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,41000 € | 90,41 € |
| Unit Price without VAT: | 90,41000 € |
|---|---|
| Unit Price with VAT: | 107,58790 € |

