Switch DPST-NO/NC Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LIMSW-5109

DigiKey Part Number
5073-LIMSW-5109-ND
Manufacturer
Manufacturer Product Number
LIMSW-5109
Description
DUAL CIRCUIT VERTICAL LIMIT SWIT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Switch DPST-NO/NC Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Chassis Mount
Manufacturer
L-com
Termination Style
Screw Terminal
Packaging
Bulk
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Active
Operating Force
2720gf
Circuit
DPST-NO/NC
Release Force
910gf
Switch Function
On-Off, Off-On
Operating Position
1.752" (44.5mm)
Current Rating (Amps)
10A (AC/DC)
Mechanical Life
15,000,000 Cycles
Voltage Rating - AC
250 V
Electrical Life
500,000 Cycles
Voltage Rating - DC
250 V
Operating Temperature
-25°C ~ 80°C
Actuator Type
Ball Bearing Plunger
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 6
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1121,91000 €121,91 €
Manufacturers Standard Package
Unit Price without VAT:121,91000 €
Unit Price with VAT:145,07290 €