Switch DPST-NO/NC Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LIMSW-5108HT

DigiKey Part Number
5073-LIMSW-5108HT-ND
Manufacturer
Manufacturer Product Number
LIMSW-5108HT
Description
HIGH TEMPERATURE, DUAL CIRCUIT V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Switch DPST-NO/NC Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
250 V
Manufacturer
L-com
Actuator Type
Side Rotary, Adjustable Roller
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Active
Termination Style
Screw Terminal
Circuit
DPST-NO/NC
Ingress Protection
IP65 - Dust Tight, Water Resistant
Switch Function
On-Off, Off-On
Mechanical Life
15,000,000 Cycles
Current Rating (Amps)
10A (AC/DC)
Electrical Life
500,000 Cycles
Voltage Rating - AC
250 V
Operating Temperature
-40°C ~ 350°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Factory Stock: 23
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1185,10000 €185,10 €
10153,24100 €1.532,41 €
25142,12920 €3.553,23 €
50134,25300 €6.712,65 €
Manufacturers Standard Package
Unit Price without VAT:185,10000 €
Unit Price with VAT:220,26900 €