
Category | Actuator Type Side Rotary, Adjustable Rod |
Manufacturer L-com | Mounting Type Chassis Mount |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit DPST-NO/NC | Operating Force 142gf |
Switch Function On-Off, Off-On | Release Force 28gf |
Current Rating (Amps) 10A (AC/DC) | Mechanical Life 15,000,000 Cycles |
Voltage Rating - AC 250 V | Electrical Life 500,000 Cycles |
Voltage Rating - DC 250 V | Operating Temperature -25°C ~ 80°C |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,89000 € | 122,89 € |
| Unit Price without VAT: | 122,89000 € |
|---|---|
| Unit Price with VAT: | 146,23910 € |

