
LFERR-9MM | |
|---|---|
DigiKey Part Number | 5073-LFERR-9MM-ND |
Manufacturer | |
Manufacturer Product Number | LFERR-9MM |
Description | SNAP TOGETHER SPLIT FERRITE CORE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core ID 0.350" Dia (8.90mm) OD 0.770" W x 0.710" H (19.56mm x 18.03mm) Length 1.380" (35.20mm) |
Datasheet | Datasheet |
Category | Design Hinged (Snap On) |
Manufacturer L-com | Inner Dimension 0.350" Dia (8.90mm) |
Series | Outer Dimension 0.770" W x 0.710" H (19.56mm x 18.03mm) |
Packaging Bulk | Mounting Type Free Hanging |
Part Status Active | Length 1.380" (35.20mm) |
Type Round |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,55000 € | 6,55 € |
| Unit Price without VAT: | 6,55000 € |
|---|---|
| Unit Price with VAT: | 7,79450 € |

