
LFERR-7MM | |
|---|---|
DigiKey Part Number | 5073-LFERR-7MM-ND |
Manufacturer | |
Manufacturer Product Number | LFERR-7MM |
Description | SNAP TOGETHER SPLIT FERRITE CORE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core ID 0.280" Dia (7.11mm) OD 0.650" W x 0.550" H (16.51mm x 13.97mm) Length 1.180" (29.97mm) |
Datasheet | Datasheet |
Category | Design Hinged (Snap On) |
Manufacturer L-com | Inner Dimension 0.280" Dia (7.11mm) |
Series | Outer Dimension 0.650" W x 0.550" H (16.51mm x 13.97mm) |
Packaging Bulk | Mounting Type Free Hanging |
Part Status Active | Length 1.180" (29.97mm) |
Type Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,07000 € | 6,07 € |
| Unit Price without VAT: | 6,07000 € |
|---|---|
| Unit Price with VAT: | 7,22330 € |

