
LFERR-5MM | |
|---|---|
DigiKey Part Number | 5073-LFERR-5MM-ND |
Manufacturer | |
Manufacturer Product Number | LFERR-5MM |
Description | SNAP TOGETHER SPLIT FERRITE CORE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core ID 0.200" Dia (5.08mm) OD 0.510" W x 0.450" H (12.95mm x 11.43mm) Length 0.980" (24.89mm) |
Datasheet | Datasheet |
Category | Design Hinged (Snap On) |
Manufacturer L-com | Inner Dimension 0.200" Dia (5.08mm) |
Series | Outer Dimension 0.510" W x 0.450" H (12.95mm x 11.43mm) |
Packaging Bulk | Mounting Type Free Hanging |
Part Status Active | Length 0.980" (24.89mm) |
Type Round |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,52000 € | 5,52 € |
| Unit Price without VAT: | 5,52000 € |
|---|---|
| Unit Price with VAT: | 6,56880 € |

