
LFERR-3MM | |
|---|---|
DigiKey Part Number | 5073-LFERR-3MM-ND |
Manufacturer | |
Manufacturer Product Number | LFERR-3MM |
Description | SNAP TOGETHER SPLIT FERRITE CORE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core ID 0.140" Dia (3.55mm) OD 0.510" W x 0.460" H (12.95mm x 11.68mm) Length 0.990" (25.15mm) |
Datasheet | Datasheet |
Category | Design Hinged (Snap On) |
Manufacturer L-com | Inner Dimension 0.140" Dia (3.55mm) |
Series | Outer Dimension 0.510" W x 0.460" H (12.95mm x 11.68mm) |
Packaging Bulk | Mounting Type Free Hanging |
Part Status Active | Length 0.990" (25.15mm) |
Type Round |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,03000 € | 5,03 € |
| Unit Price without VAT: | 5,03000 € |
|---|---|
| Unit Price with VAT: | 5,98570 € |

