
LFERR-13MM | |
|---|---|
DigiKey Part Number | 5073-LFERR-13MM-ND |
Manufacturer | |
Manufacturer Product Number | LFERR-13MM |
Description | SNAP TOGETHER SPLIT FERRITE CORE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core ID 0.530" Dia (13.46mm) OD 0.930" W x 0.870" H (23.62mm x 22.10mm) Length 1.420" (36.07mm) |
Datasheet | Datasheet |
Category | Design Hinged (Snap On) |
Manufacturer L-com | Inner Dimension 0.530" Dia (13.46mm) |
Series | Outer Dimension 0.930" W x 0.870" H (23.62mm x 22.10mm) |
Packaging Bulk | Mounting Type Free Hanging |
Part Status Active | Length 1.420" (36.07mm) |
Type Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,09000 € | 7,09 € |
| Unit Price without VAT: | 7,09000 € |
|---|---|
| Unit Price with VAT: | 8,43710 € |

