Enclosure Metal, Steel Hinged Door 17.910" L x 15.950" W (454.91mm x 405.13mm) X 5.910" (150.11mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCWB-72LCAP

DigiKey Part Number
5073-LCWB-72LCAP-ND
Manufacturer
Manufacturer Product Number
LCWB-72LCAP
Description
FBR ENCL, 72 LC/APC DX & 144 LC/
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Enclosure Metal, Steel Hinged Door 17.910" L x 15.950" W (454.91mm x 405.13mm) X 5.910" (150.11mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size / Dimension
17.910" L x 15.950" W (454.91mm x 405.13mm)
Mfr
Height
5.910" (150.11mm)
Series
Area (L x W)
286in² (1845cm²)
Packaging
Bulk
Design
Hinged Door
Part Status
Active
Material
Container Type
Enclosure
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 15
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1420,10000 €420,10 €
Manufacturers Standard Package
Unit Price without VAT:420,10000 €
Unit Price with VAT:499,91900 €