
LCWB-72LCAP-WP | |
|---|---|
DigiKey Part Number | 5073-LCWB-72LCAP-WP-ND |
Manufacturer | |
Manufacturer Product Number | LCWB-72LCAP-WP |
Description | OTDR FBR ENCL SS, 72 LC/APC DX & |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Hinged Door 15.940" L x 5.900" W (404.88mm x 149.86mm) X 17.910" (454.91mm) |
Datasheet | Datasheet |
Category | Size / Dimension 15.940" L x 5.900" W (404.88mm x 149.86mm) |
Mfr | Height 17.910" (454.91mm) |
Series | Area (L x W) 94in² (605cm²) |
Packaging Bulk | Design Hinged Door |
Part Status Active | Material |
Container Type Enclosure | Ratings |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 467,18000 € | 467,18 € |
| Unit Price without VAT: | 467,18000 € |
|---|---|
| Unit Price with VAT: | 555,94420 € |

