
LCWB-48SC-WP | |
|---|---|
DigiKey Part Number | 5073-LCWB-48SC-WP-ND |
Manufacturer | |
Manufacturer Product Number | LCWB-48SC-WP |
Description | FIBER ENCLOSURE SS, 48XSC/UPC SI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Hinged Door, Lid 15.940" L x 4.720" W (404.88mm x 119.89mm) X 17.910" (454.91mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 15.940" L x 4.720" W (404.88mm x 119.89mm) | |
Height | 17.910" (454.91mm) | |
Area (L x W) | 75.1in² (485cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Light Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 320,37000 € | 320,37 € |
| Unit Price without VAT: | 320,37000 € |
|---|---|
| Unit Price with VAT: | 381,24030 € |

