
LCWB-24LCAP | |
|---|---|
DigiKey Part Number | 5073-LCWB-24LCAP-ND |
Manufacturer | |
Manufacturer Product Number | LCWB-24LCAP |
Description | FBR ENCL, 24 LC/APC DX & 48X LC/ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Hinged Door 17.910" L x 15.950" W (454.91mm x 405.13mm) X 3.150" (80.01mm) |
Datasheet | Datasheet |
Category | Size / Dimension 17.910" L x 15.950" W (454.91mm x 405.13mm) |
Mfr | Height 3.150" (80.01mm) |
Series | Area (L x W) 286in² (1845cm²) |
Packaging Bulk | Design Hinged Door |
Part Status Active | Material |
Container Type Enclosure |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,85000 € | 212,85 € |
| Unit Price without VAT: | 212,85000 € |
|---|---|
| Unit Price with VAT: | 253,29150 € |

