Enclosure Metal, Steel Hinged Door 15.940" L x 3.150" W (404.88mm x 80.01mm) X 17.910" (454.91mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCWB-24LCAP-WP

DigiKey Part Number
5073-LCWB-24LCAP-WP-ND
Manufacturer
Manufacturer Product Number
LCWB-24LCAP-WP
Description
OTDR FBR ENCL SS, 24 LC/APC DX &
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Enclosure Metal, Steel Hinged Door 15.940" L x 3.150" W (404.88mm x 80.01mm) X 17.910" (454.91mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size / Dimension
15.940" L x 3.150" W (404.88mm x 80.01mm)
Mfr
Height
17.910" (454.91mm)
Series
Area (L x W)
50.2in² (324cm²)
Packaging
Bulk
Design
Hinged Door
Part Status
Active
Material
Container Type
Enclosure
Ratings
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 19
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1241,86000 €241,86 €
Manufacturers Standard Package
Unit Price without VAT:241,86000 €
Unit Price with VAT:287,81340 €