
LCWB-24-WP | |
|---|---|
DigiKey Part Number | 5073-LCWB-24-WP-ND |
Manufacturer | |
Manufacturer Product Number | LCWB-24-WP |
Description | OTDR FBR ENCL SS, W/ EMPTY 24 PO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Hinged Door 15.940" L x 3.150" W (404.88mm x 80.01mm) X 17.910" (454.91mm) |
Datasheet | Datasheet |
Category | Size / Dimension 15.940" L x 3.150" W (404.88mm x 80.01mm) |
Mfr | Height 17.910" (454.91mm) |
Series | Area (L x W) 50.2in² (324cm²) |
Packaging Bulk | Design Hinged Door |
Part Status Active | Material |
Container Type Enclosure | Ratings |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,51000 € | 160,51 € |
| Unit Price without VAT: | 160,51000 € |
|---|---|
| Unit Price with VAT: | 191,00690 € |



