
Category | Measurement Type SAE (Standard) |
Manufacturer L-com | End - Size 3/4" |
Series | Finish Nickel |
Packaging Bag | Torque Fixed, 8.10 in-lbs (0.92Nm) |
Part Status Active | Features 8.1 in-lbs (0.92Nm) Torque |
Tool Type SMA Torque Wrench |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 384,32000 € | 384,32 € |
| Unit Price without VAT: | 384,32000 € |
|---|---|
| Unit Price with VAT: | 457,34080 € |

