
Category | Frequency - Max 2 GHz |
Manufacturer L-com | Impedance 75 Ohms |
Series | Mounting Type Free Hanging, Cap |
Packaging Bag | Body Finish Tri-Metal |
Part Status Active | Features Chain |
Connector Style BNC | Body Material Brass |
Connector Type Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,42000 € | 27,42 € |
| Unit Price without VAT: | 27,42000 € |
|---|---|
| Unit Price with VAT: | 32,62980 € |

