
Category | Impedance 50 Ohms |
Manufacturer L-com | Mounting Type Free Hanging, Cap |
Series | Body Finish Tri-Metal |
Packaging Bulk | Contact Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Connector Style N Type | Body Material Brass |
Connector Type Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Frequency - Max 18 GHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,22000 € | 181,22 € |
| Unit Price without VAT: | 181,22000 € |
|---|---|
| Unit Price with VAT: | 215,65180 € |

