
Category | Impedance 50 Ohms |
Manufacturer L-com | Mounting Type Free Hanging, Cap |
Series | Contact Material Beryllium Copper |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Features Chain |
Connector Style SMA | Body Material Stainless Steel |
Connector Type Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Frequency - Max 18 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,12000 € | 71,12 € |
| Unit Price without VAT: | 71,12000 € |
|---|---|
| Unit Price with VAT: | 84,63280 € |

