
Category | Impedance 50 Ohms |
Manufacturer L-com | Mounting Type Free Hanging, Cap |
Series | Contact Material Beryllium Copper |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Features Chain |
Connector Style TNC | Body Material Stainless Steel |
Connector Type Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Frequency - Max 18 GHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,11000 € | 121,11 € |
| Unit Price without VAT: | 121,11000 € |
|---|---|
| Unit Price with VAT: | 144,12090 € |

