Terminator Coax Connector Plug, Male Pin NEX10 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCTR1161

DigiKey Part Number
5073-LCTR1161-ND
Manufacturer
Manufacturer Product Number
LCTR1161
Description
6GHZ 10W RF TERMINATION WITH NEX
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Terminator Coax Connector Plug, Male Pin NEX10 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Connector Style
NEX10
Connector Type
Plug, Male Pin
Frequency - Max
6 GHz
Impedance
50 Ohms
Mounting Type
Free Hanging, Cap
Body Finish
Tri-Metal
Contact Material
-
Contact Finish
-
Features
-
Body Material
Brass
Dielectric Material
Polytetrafluoroethylene (PTFE)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1163,45000 €163,45 €
10138,95700 €1.389,57 €
25130,26760 €3.256,69 €
50126,36840 €6.318,42 €
Manufacturers Standard Package
Unit Price without VAT:163,45000 €
Unit Price with VAT:194,50550 €