
Category | Frequency - Max 12 GHz |
Manufacturer L-com | Impedance 50 Ohms |
Series | Mounting Type Free Hanging, Cap |
Packaging Bulk | Contact Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Connector Style SMA | Body Material Stainless Steel |
Connector Type Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,99000 € | 37,99 € |
| Unit Price without VAT: | 37,99000 € |
|---|---|
| Unit Price with VAT: | 45,20810 € |

