
Category | Frequency - Max 18 GHz |
Manufacturer L-com | Impedance 50 Ohms |
Series | Mounting Type Free Hanging, Cap |
Packaging Bag | Body Finish Nickel |
Part Status Active | Contact Material Beryllium Copper |
Connector Style N Type | Contact Finish Gold |
Connector Type Jack, Female Socket | Body Material Brass |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,10000 € | 80,10 € |
| Unit Price without VAT: | 80,10000 € |
|---|---|
| Unit Price with VAT: | 95,31900 € |

