
Category | Frequency - Max 18 GHz |
Manufacturer L-com | Impedance 50 Ohms |
Series | Mounting Type Free Hanging, Cap |
Packaging Bag | Body Finish Nickel |
Part Status Active | Contact Material Beryllium Copper |
Connector Style SMA | Contact Finish Gold |
Connector Type Jack, Female Socket | Body Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,45000 € | 19,45 € |
| Unit Price without VAT: | 19,45000 € |
|---|---|
| Unit Price with VAT: | 23,14550 € |

