
Category | Impedance 50 Ohms |
Manufacturer L-com | Mounting Type Free Hanging, Cap |
Series | Body Finish Nickel |
Packaging Bag | Contact Material Brass |
Part Status Active | Contact Finish Gold |
Connector Style SMA | Features Chain |
Connector Type Plug, Male Pin | Body Material Brass |
Frequency - Max 18 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,80000 € | 18,80 € |
| Unit Price without VAT: | 18,80000 € |
|---|---|
| Unit Price with VAT: | 22,37200 € |

