
LCTR1002C | |
|---|---|
DigiKey Part Number | 5073-LCTR1002C-ND |
Manufacturer | |
Manufacturer Product Number | LCTR1002C |
Description | DC-3GHZ 2W RF LOAD, SMA (M) WIT |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin SMA |
Category | Connector Style SMA |
Manufacturer L-com | Connector Type Plug, Male Pin |
Series | Frequency - Max 3 GHz |
Packaging Bag | Mounting Type Free Hanging, Cap |
Part Status Obsolete | Features Chain |

