
Category | Height 0.787" (20.00mm) |
Manufacturer L-com | Length 6.56' (2.00m) |
Series | Width 1.378" (35.00mm) |
Packaging Bulk | Mounting Type Adhesive |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Solid Wall | Color Black |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,82000 € | 19,82 € |
| Unit Price without VAT: | 19,82000 € |
|---|---|
| Unit Price with VAT: | 23,58580 € |

