
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Solid Wall | |
Height | 0.787" (20.00mm) | |
Length | 6.56' (2.00m) | |
Width | 1.378" (35.00mm) | |
Mounting Type | Adhesive | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,91000 € | 19,91 € |
| Unit Price without VAT: | 19,91000 € |
|---|---|
| Unit Price with VAT: | 23,69290 € |

