New at DigiKey
Wire Duct Black Solid Wall Adhesive 6.56' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCSR20X35-B

DigiKey Part Number
5073-LCSR20X35-B-ND
Manufacturer
Manufacturer Product Number
LCSR20X35-B
Description
LATCHING SURFACE RACEWAY 20X35MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Wire Duct Black Solid Wall Adhesive 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bulk
Part Status
Active
Wire Duct Type
Solid Wall
Height
0.787" (20.00mm)
Length
6.56' (2.00m)
Width
1.378" (35.00mm)
Mounting Type
Adhesive
Features
-
Material
Poly-Vinyl Chloride (PVC)
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 282
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
119,91000 €19,91 €
Manufacturers Standard Package
Unit Price without VAT:19,91000 €
Unit Price with VAT:23,69290 €