
Category | Height 0.550" (13.97mm) |
Manufacturer L-com | Length 6.56' (2.00m) |
Series | Width 0.827" (21.00mm) |
Packaging Bulk | Mounting Type Adhesive |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Solid Wall | Color Black |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,01000 € | 12,01 € |
| Unit Price without VAT: | 12,01000 € |
|---|---|
| Unit Price with VAT: | 14,29190 € |

