Wire Duct Black Solid Wall Adhesive 6.56' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCSR14X21-B

DigiKey Part Number
5073-LCSR14X21-B-ND
Manufacturer
Manufacturer Product Number
LCSR14X21-B
Description
LATCHING SURFACE RACEWAY 14X21MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Wire Duct Black Solid Wall Adhesive 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
0.550" (13.97mm)
Manufacturer
L-com
Length
6.56' (2.00m)
Series
Width
0.827" (21.00mm)
Packaging
Bulk
Mounting Type
Adhesive
Part Status
Active
Material
Poly-Vinyl Chloride (PVC)
Wire Duct Type
Solid Wall
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Factory Stock: 562
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,01000 €12,01 €
1010,20800 €102,08 €
Manufacturers Standard Package
Unit Price without VAT:12,01000 €
Unit Price with VAT:14,29190 €