
LCSN066832W | |
|---|---|
DigiKey Part Number | 5073-LCSN066832W-ND |
Manufacturer | |
Manufacturer Product Number | LCSN066832W |
Description | CABINET STEEL 31.5X23.7X63.5 WHT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cold Roll Steel (CRS) Equipment Cabinet Enclosed, Bottom, Front, Sides, Top 31.500" L x 23.700" W x 63.500" H (800.10mm x 601.98mm x 1612.90mm) White |
Datasheet | Datasheet |
Category | Number of Units 32U |
Manufacturer L-com | Dimensions - Overall 31.500" L x 23.700" W x 63.500" H (800.10mm x 601.98mm x 1612.90mm) |
Series | Door Glass (Front), Steel (Rear) |
Packaging Bag | Mounting Rails Two Pair |
Part Status Active | Ventilation Non-Vented |
Type Equipment Cabinet | Material Cold Roll Steel (CRS) |
Style Enclosed, Bottom, Front, Sides, Top | Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 803,00000 € | 803,00 € |
| Unit Price without VAT: | 803,00000 € |
|---|---|
| Unit Price with VAT: | 955,57000 € |

