
LCSN066827 | |
|---|---|
DigiKey Part Number | 5073-LCSN066827-ND |
Manufacturer | |
Manufacturer Product Number | LCSN066827 |
Description | RACK STEEL 31.5X23.7X54.7 BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cold Roll Steel (CRS) Cabinet Rack Enclosed, Bottom, Front, Sides, Top 31.500" L x 23.700" W x 54.740" H (800.10mm x 601.98mm x 1390.40mm) Black |
Datasheet | Datasheet |
Category | Number of Units 27U |
Manufacturer L-com | Dimensions - Overall 31.500" L x 23.700" W x 54.740" H (800.10mm x 601.98mm x 1390.40mm) |
Series | Door Glass (Front), Steel (Rear) |
Packaging Bulk | Mounting Rails Two Pair |
Part Status Active | Ventilation Non-Vented |
Type Cabinet Rack | Material Cold Roll Steel (CRS) |
Style Enclosed, Bottom, Front, Sides, Top | Color Black |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 604,30000 € | 604,30 € |
| Unit Price without VAT: | 604,30000 € |
|---|---|
| Unit Price with VAT: | 719,11700 € |

