
LCSN066627W | |
|---|---|
DigiKey Part Number | 5073-LCSN066627W-ND |
Manufacturer | |
Manufacturer Product Number | LCSN066627W |
Description | CABINET STEEL 23.7X23.7X54.7 WHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cold Roll Steel (CRS) Equipment Cabinet Enclosed, Bottom, Front, Sides, Top 23.700" L x 23.700" W x 54.740" H (601.98mm x 601.98mm x 1390.40mm) White |
Datasheet | Datasheet |
Category | Number of Units 27U |
Manufacturer L-com | Dimensions - Overall 23.700" L x 23.700" W x 54.740" H (601.98mm x 601.98mm x 1390.40mm) |
Series | Door Glass (Front), Steel (Rear) |
Packaging Bag | Mounting Rails Two Pair |
Part Status Active | Ventilation Non-Vented |
Type Equipment Cabinet | Material Cold Roll Steel (CRS) |
Style Enclosed, Bottom, Front, Sides, Top | Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 760,18000 € | 760,18 € |
| Unit Price without VAT: | 760,18000 € |
|---|---|
| Unit Price with VAT: | 904,61420 € |

