
LCSMT6824B | |
|---|---|
DigiKey Part Number | 5073-LCSMT6824B-ND |
Manufacturer | |
Manufacturer Product Number | LCSMT6824B |
Description | RACK STEEL 33X23.6X49 BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cold Roll Steel (CRS) Cabinet Rack Enclosed, Bottom, Front, Sides, Top 33.000" L x 23.650" W x 49.000" H (838.20mm x 600.71mm x 1244.60mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 24U | |
Dimensions - Panel | - | |
Dimensions - Overall | 33.000" L x 23.650" W x 49.000" H (838.20mm x 600.71mm x 1244.60mm) | |
Door | - | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Vented | |
Material | Cold Roll Steel (CRS) | |
Color | Black | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 809,39000 € | 809,39 € |
| Unit Price without VAT: | 809,39000 € |
|---|---|
| Unit Price with VAT: | 963,17410 € |

