
LCSMA1016 | |
|---|---|
DigiKey Part Number | 5073-LCSMA1016-ND |
Manufacturer | |
Manufacturer Product Number | LCSMA1016 |
Description | 5900 - 7125 MHZ 3 DBI, STAMPED M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/b/g/n/ac/ax, IoT, ISM, M2M, Wi-Fi Stamped Metal Screw-Mount Surface Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer L-com | VSWR 2 |
Packaging Bulk | Gain 3dBi |
Part Status Active | Power - Max 1 W |
RF Family/Standard General ISM, WiFi | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m |
Frequency Group SHF (f > 4GHz) | Termination Screw-Mount |
Frequency (Center/Band) 6.512GHz | Mounting Type Surface Mount |
Frequency Range 5.9GHz ~ 7.125GHz | Height (Max) 0.010" (0.25mm) |
Antenna Type Stamped Metal | Applications 802.11a/b/g/n/ac/ax, IoT, ISM, M2M, Wi-Fi |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 10 | 1,52700 € | 15,27 € |
| 25 | 1,39480 € | 34,87 € |
| 100 | 1,24930 € | 124,93 € |
| 250 | 1,17988 € | 294,97 € |
| 500 | 1,13802 € | 569,01 € |
| 1.000 | 1,10359 € | 1.103,59 € |
| 2.500 | 1,06724 € | 2.668,10 € |
| 5.000 | 1,04533 € | 5.226,65 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,45140 € |

