
LCSMA1016-50PK | |
|---|---|
DigiKey Part Number | 5073-LCSMA1016-50PK-ND |
Manufacturer | |
Manufacturer Product Number | LCSMA1016-50PK |
Description | 5900 - 7125 MHZ 3 DBI, STAMPED M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/b/g/n/ac/ax, IoT, ISM, M2M, Wi-Fi Stamped Metal I-PEX Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM, WiFi | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 6.512GHz | |
Frequency Range | 5.9GHz ~ 7.125GHz | |
Antenna Type | Stamped Metal | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3dBi | |
Power - Max | 1 W | |
Features | Cable - 80mm | |
Termination | I-PEX | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.010" (0.25mm) | |
Applications | 802.11a/b/g/n/ac/ax, IoT, ISM, M2M, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,51000 € | 61,51 € |
| 10 | 51,01900 € | 510,19 € |
| 25 | 48,40040 € | 1.210,01 € |
| 100 | 45,52380 € | 4.552,38 € |
| Unit Price without VAT: | 61,51000 € |
|---|---|
| Unit Price with VAT: | 73,19690 € |

