
LCSMA1011 | |
|---|---|
DigiKey Part Number | 5073-LCSMA1011-ND |
Manufacturer | |
Manufacturer Product Number | LCSMA1011 |
Description | 5150 - 5825 MHZ 3.19 DBI, STAMPE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/b/g/n/ac, Bluetooth, IoT, ISM, M2M, Wi-Fi, Zigbee™ Stamped Metal I-PEX Surface Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer L-com | VSWR 2 |
Packaging Bulk | Gain 3.19dBi |
Part Status Active | Power - Max 1 W |
RF Family/Standard 802.15.4, Bluetooth, General ISM, WiFi | Features Cable - 83.312mm |
Frequency Group SHF (f > 4GHz) | Termination I-PEX |
Frequency (Center/Band) 5.487GHz | Mounting Type Surface Mount |
Frequency Range 5.15GHz ~ 5.825GHz | Height (Max) 0.010" (0.25mm) |
Antenna Type Stamped Metal | Applications 802.11a/b/g/n/ac, Bluetooth, IoT, ISM, M2M, Wi-Fi, Zigbee™ |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,33000 € | 6,33 € |
| 10 | 4,89200 € | 48,92 € |
| 25 | 4,53160 € | 113,29 € |
| 100 | 4,13500 € | 413,50 € |
| 250 | 3,94608 € | 986,52 € |
| 500 | 3,83214 € | 1.916,07 € |
| 1.000 | 3,73839 € | 3.738,39 € |
| Unit Price without VAT: | 6,33000 € |
|---|---|
| Unit Price with VAT: | 7,53270 € |

