
LCSMA1011-50PK | |
|---|---|
DigiKey Part Number | 5073-LCSMA1011-50PK-ND |
Manufacturer | |
Manufacturer Product Number | LCSMA1011-50PK |
Description | 5150 - 5825 MHZ 3.19 DBI, STAMPE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/b/g/n/ac, Bluetooth, IoT, ISM, M2M, Wi-Fi, Zigbee™ Stamped Metal I-PEX Surface Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer L-com | VSWR 2 |
Packaging Bulk | Gain 3.19dBi |
Part Status Active | Power - Max 1 W |
RF Family/Standard 802.15.4, Bluetooth, General ISM, WiFi | Features Cable - 83.566mm |
Frequency Group SHF (f > 4GHz) | Termination I-PEX |
Frequency (Center/Band) 5.487GHz | Mounting Type Surface Mount |
Frequency Range 5.15GHz ~ 5.825GHz | Height (Max) 0.010" (0.25mm) |
Antenna Type Stamped Metal | Applications 802.11a/b/g/n/ac, Bluetooth, IoT, ISM, M2M, Wi-Fi, Zigbee™ |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,78000 € | 199,78 € |
| 10 | 176,21000 € | 1.762,10 € |
| Unit Price without VAT: | 199,78000 € |
|---|---|
| Unit Price with VAT: | 237,73820 € |

