Parametric Equivalent

LCSMA1010 | |
|---|---|
DigiKey Part Number | 5073-LCSMA1010-ND |
Manufacturer | |
Manufacturer Product Number | LCSMA1010 |
Description | 2400 - 2500 MHZ 3.67 DBI, STAMPE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/b/g/n/ac, Bluetooth, IoT, ISM, M2M, Wi-Fi, Zigbee™ Stamped Metal I-PEX Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Stamped Metal | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3.67dBi | |
Power - Max | 1 W | |
Features | Cable - 144.78mm | |
Termination | I-PEX | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.010" (0.25mm) | |
Applications | 802.11a/b/g/n/ac, Bluetooth, IoT, ISM, M2M, Wi-Fi, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,73000 € | 8,73 € |
| 10 | 6,81300 € | 68,13 € |
| 25 | 6,33480 € | 158,37 € |
| 100 | 5,80840 € | 580,84 € |
| 250 | 5,55756 € | 1.389,39 € |
| 500 | 5,40636 € | 2.703,18 € |
| 1.000 | 5,28191 € | 5.281,91 € |
| Unit Price without VAT: | 8,73000 € |
|---|---|
| Unit Price with VAT: | 10,38870 € |


