
LCSMA1009 | |
|---|---|
DigiKey Part Number | 5073-LCSMA1009-ND |
Manufacturer | |
Manufacturer Product Number | LCSMA1009 |
Description | 1880 - 1900 MHZ 3 DBI, STAMPED M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Stamped Metal Screw-Mount Surface Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer L-com | VSWR 2 |
Packaging Bulk | Gain 3dBi |
Part Status Active | Power - Max 1 W |
RF Family/Standard General ISM | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m |
Frequency Group UHF (1GHz ~ 2GHz) | Termination Screw-Mount |
Frequency (Center/Band) 1.85GHz | Mounting Type Surface Mount |
Frequency Range 1.8GHz ~ 1.9GHz | Height (Max) 0.040" (1.02mm) |
Antenna Type Stamped Metal | Applications General Purpose |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,30900 € | 13,09 € |
| 25 | 1,19320 € | 29,83 € |
| 100 | 1,06590 € | 106,59 € |
| 250 | 1,00520 € | 251,30 € |
| 500 | 0,96858 € | 484,29 € |
| 1.000 | 0,93845 € | 938,45 € |
| 2.500 | 0,90664 € | 2.266,60 € |
| 5.000 | 0,88746 € | 4.437,30 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |

